Jameco V22ZA1 technical specifications.
| Capacitance | 1.6nF |
| Package/Case | Metal |
| Clamping Current | 2.5A |
| Clamping Voltage | 43V |
| ESD Protection | No |
| Height | 12mm |
| Lead Pitch | 6mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Jameco V22ZA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.