Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Jameco V480LA40A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 270pF |
| Clamping Current | 50A |
| Clamping Voltage | 1.24kV |
| ESD Protection | No |
| Height | 20.5mm |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Width | 7.3mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco V480LA40A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
