Jameco WB-102-R technical specifications.
| MFG Part Number | WB-102-R |
| Height (inches) | 6.9 |
| Pins (yes/no) | NO |
| Contact Points | 640 |
| RoHS | Compliant |
Download the complete datasheet for Jameco WB-102-R to view detailed technical specifications.
No datasheet is available for this part.