Jameco WJ-7062 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 15.5mm |
| Impedance | 50R |
| Length | 32.5mm |
| Mount | Panel |
| Operating Frequency | 0Hz to 4GHz |
| Orientation | Straight |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco WJ-7062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
