This 3A terminal block from Jameco features a Max Voltage Rating of 250V AC and a Max Operating Temperature of 85°C. It has a Mount type of Flanges and a Termination type of Faston. The block is designed for use in frequencies between 22MHz and 38MHz and has a Height of 25mm and a Length of 52mm. It has 1 Port and 3 Contacts.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Jameco YB03A1-A/FN9222-3-06 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 25mm |
| Length | 52mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Flanges |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Operating Frequency | 22MHz to 38MHz |
| Orientation | Straight |
| Termination | Faston |
| RoHS | Not Compliant |
Download the complete datasheet for Jameco YB03A1-A/FN9222-3-06 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.