
James Walker Sentinel Inside Bolt Gasket, 4in, -30 +80C
James Walker ZH18278X technical specifications.
| Inside Diameter | 4inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Bolt |
| Outside Diameter | 6.875inch |
| RoHS | Not Compliant |
No datasheet is available for this part.
