DC Fan Axial Ball-Sleeve Bearing 12V 10.2V to 13.8V 4.68CFM 21.5dB 40 X 40 X 7.5mm Middle Speed
Jamicon JF0407B1M technical specifications.
| Voltage Rating | 12V |
| Operating Input Voltage Range | 10.2 to 13.8V |
| Category | DC Fan |
| Nominal Speed | 4900r/min |
| Maximum Airflow | 4.68CFM |
| Maximum Pressure | 0.06inH2O |
| Noise Level | 21.5dB |
| Line Current | 0.05A |
| Bearings | Ball-Sleeve |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 40 X 40 X 7.5mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Jamicon JF0407B1M to view detailed technical specifications.
No datasheet is available for this part.