Jamicon JF0625S1H technical specifications.
| Approvals | UL, TUV |
| Height | 25mm |
| Max Power Dissipation | 2.52W |
| Width | 60mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Jamicon JF0625S1H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.