Sign in to ask questions about the Jamicon JF0825B2TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Jamicon JF0825B2TR technical specifications.
| Approvals | UL, CE, TUV |
| Bearing Type | Ball |
| Height | 25mm |
| Max Power Dissipation | 6.48W |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Jamicon JF0825B2TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.