Aluminium Electrolytic Capacitor 100 uF 10 VDC, LKR101M1AF11VUF, Jamicon
Checking distributor stock and pricing after the page loads.
| Capacitance | 100uF |
| Package/Case | Aluminum |
| Construction | RADIAL |
| ESR (Equivalent Series Resistance) | 2.65R |
| Life (Hours) | 1Hour |
| Ripple Current | 180mA |
| Tolerance | 20% |
| RoHS | Compliant |