Janus RC CDMA864DV3.0ACCESSORYKIT technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Janus RC CDMA864DV3.0ACCESSORYKIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.