GSM/GPRS Cellular Module 850MHz/900MHz/1800MHz/1900MHz M2M Solution 49-Pin DIP Module
Janus RC GSM865CFV2.0DEVKIT technical specifications.
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.