Contact PIN Crimp ST Cable Mount Loose
Checking distributor stock and pricing after the page loads.
Japan Aviation Electronics Industry 031-50965-010 technical specifications.
| Gender | PIN |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Current Rating | 13A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.