Connector Accessories Screw Lock Steel Tin Plated
Japan Aviation Electronics Industry 217-50857-002 technical specifications.
| Type | Screw Lock |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Japan Aviation Electronics Industry 217-50857-002 to view detailed technical specifications.
No datasheet is available for this part.