The D30-P30SC12 is a 30-contact microcross PL connector with a straight body orientation and solder termination. It is designed for through-hole mounting and operates within a temperature range of -40°C to 80°C. This connector features a terminal pitch of 1.905mm and is manufactured by Japan Aviation Electronics Industry.
Checking distributor stock and pricing after the page loads.
| Type | MicroCross |
| Gender | PL |
| Number of Contacts | 30 |
| Terminal Pitch | 1.905mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |