The D31-P30PC12 is a 30-contact microcross connector with a PL gender, suitable for through-hole mounting. It has a terminal pitch of 1.905mm and is terminated with solder. The connector has a straight body orientation and operates between -40°C and 80°C.
Checking distributor stock and pricing after the page loads.
| Type | MicroCross |
| Gender | PL |
| Number of Contacts | 30 |
| Terminal Pitch | 1.905mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |