Japan Aviation Electronics Industry DA-C4-J10-F technical specifications.
| Angular Function | 180° |
| Shell Size | A |
| Body Plating | Nickel |
| Body Material | Aluminum Die Cast |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Japan Aviation Electronics Industry DA-C4-J10-F to view detailed technical specifications.
No datasheet is available for this part.