Conn Telephone/Telecom PL 26 POS 0.6mm Solder ST Cable Mount 26 Terminal 1 Port
Japan Aviation Electronics Industry DA1P026M92E technical specifications.
| Type | Telephone/Telecom |
| Gender | PL |
| Number of Contacts | 26 |
| Terminal Pitch | 0.6mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 75°C |
| Number of Terminals | 26 |
| Number of Ports | 1 |
| Max Current Rating | 0.5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.