The DCLC-J37SAF-10L9E is a 37-pin right angle female D-subminiature connector with a synthetic resin insulator and commercial reliability. It features a solder termination type and a maximum operating temperature of 105 degrees Celsius. The connector has a rated current of 5 amps and a dielectric withstanding voltage of 1750VAC. It is suitable for use in applications with a minimum operating temperature of -55 degrees Celsius.
Japan Aviation Electronics Industry DCLC-J37SAF-10L9E technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | SYNTHETIC RESIN |
| Total Number of Contacts | 37 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | DCLC |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 5 |
| Dielectric Withstanding Voltage | 1750VAC |
| Insulator Color | BLACK |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.