This 37-contact male D-subminiature connector features a glass-filled polybutylene terephthalate insulator and a gold-plated contact finish. It has a commercial reliability rating and can withstand a maximum operating temperature of 105 degrees Celsius. The connector is designed for straight mounting and has a termination type of solder. It is suitable for applications requiring high dielectric withstanding voltage, with a rating of 1700VAC.
Sign in to ask questions about the Japan Aviation Electronics Industry DD-50PF-T-N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Japan Aviation Electronics Industry DD-50PF-T-N technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE |
| Total Number of Contacts | 37 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 5 |
| Dielectric Withstanding Voltage | 1700VAC |
| Insulator Color | BLACK |
| Contact Finish Termination | GOLD |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Japan Aviation Electronics Industry DD-50PF-T-N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.