D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, LEAD FREE
Japan Aviation Electronics Industry DELC-J9SAF-10L9E technical specifications.
| Termination Type | SOLDER |
| Insulator Material | POLYBUTYLENE TEREPHTHALATE |
| Total Number of Contacts | 9 |
| Contact Gender | FEMALE |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | Tin (Sn) |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Japan Aviation Electronics Industry DELC-J9SAF-10L9E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.