Conn Housing RCP 9 POS Crimp ST Cable Mount
Japan Aviation Electronics Industry DEMA-9S-F0R technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 9 |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 120°C |
| Mounting | Cable Mount |
| Max Current Rating | 5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.