Contact SKT Solder ST Cable Mount
Checking distributor stock and pricing after the page loads.
| Contact Type | Coaxial |
| Gender | SKT |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 120°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |