Contact PIN Solder ST Thru-Hole 8AWG
Japan Aviation Electronics Industry DM53745-1R technical specifications.
| Contact Type | Power |
| Gender | PIN |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 120°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Japan Aviation Electronics Industry DM53745-1R to view detailed technical specifications.
No datasheet is available for this part.