20-contact, female, right-angle receptacle for telecom and datacom applications. Features surface mount termination with tin over nickel contact finish. Constructed with plastic insulator material and rated UL 94V-0 for flammability. This halogen-free and RoHS compliant component ensures reliable connectivity.
Japan Aviation Electronics Industry DP1R020JQ3 technical specifications.
| Termination Type | SURFACE MOUNT |
| Insulator Material | PLASTIC |
| Total Number of Contacts | 20 |
| Contact Gender | FEMALE |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Japan Aviation Electronics Industry DP1R020JQ3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.