This 20-pin surface mount connector is designed for Display Port applications, featuring a right angle body orientation and 0.5mm terminal pitch. It has a maximum current rating of 0.5A per contact and operates within a temperature range of -20°C to 85°C. The connector is suitable for surface mount applications and is terminated using solder.
Checking distributor stock and pricing after the page loads.
| Terminal Pitch (mm) | 0.5 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Terminals | 20 |
| Number of Ports | 1 |
| Product Length (mm) | 17.9 |
| Product Depth (mm) | 14.88 |
| Product Height (mm) | 6.65 |
| Type | Display Port |
| Gender | RCP |
| Number of Contacts | 20 |
| Termination Method | Solder |
| Max Current Rating | 0.5/ContactA |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Cage Code | S4549 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |