24-contact female receptacle with right-angle mounting. Features solder and surface mount termination with gold flash over nickel contact finish. Designed for telecom and datacom applications. ROHS compliant.
Japan Aviation Electronics Industry DX07S024JJ2R1300 technical specifications.
| Termination Type | SOLDER AND SURFACE MOUNT |
| Total Number of Contacts | 24 |
| Contact Gender | FEMALE |
| Mounting Style | RIGHT ANGLE |
| Contact Finish Termination | Gold Flash (Au) - with Nickel (Ni) barrier |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Japan Aviation Electronics Industry DX07S024JJ2R1300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.