This 4-pin surface mount connector is designed for commercial applications and has a maximum operating temperature of 85 degrees Celsius. It can withstand a dielectric voltage of 350VAC and has a rated current of 0.5A. The connector is available in a right angle mounting style and has a plating thickness of 4 microns. It is suitable for use in a variety of applications, including flexible flat cable and flexible printed circuit connections.
Japan Aviation Electronics Industry FA1004SA1-R8000 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 4 |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 0.5 |
| Dielectric Withstanding Voltage | 350VAC |
| Insulator Color | BLACK |
| Number Of PCB Rows | 1 |
| Plating Thickness | 4u |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Japan Aviation Electronics Industry FA1004SA1-R8000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.