The FA1008SA1-R8000 is a right-angle FPC connector with 8 SKT contacts and a 0.5mm pitch. It features a surface mount design and can operate at temperatures between -40°C and 85°C. The connector has a maximum current rating of 0.5A per contact and a maximum voltage rating of 50VDC or 50VAC. It is suitable for use in flexible flat cable and flexible printed circuit applications.
Checking distributor stock and pricing after the page loads.
| Type | FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Terminal Pitch | 0.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 50VDC|50VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |