The FA1010SA1-R8000 is a 10-contact FPC connector with a SKT contact gender and 0.5mm terminal pitch. It is rated for a maximum current of 0.5A per contact and a maximum voltage of 50VDC or 50VAC. The connector has a right-angle body orientation and is designed for surface mount applications. It operates within a temperature range of -40°C to 85°C.
Japan Aviation Electronics Industry FA1010SA1-R8000 technical specifications.
| Type | FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 10 |
| Terminal Pitch | 0.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 50VDC|50VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Japan Aviation Electronics Industry FA1010SA1-R8000 to view detailed technical specifications.
No datasheet is available for this part.