The FB10S021JA2-R6000 is a 21-contact FFC connector with a right-angle body orientation and 0.3mm terminal pitch. It features a surface mount design and can withstand a maximum operating temperature of 85°C. The connector has a maximum current rating of 0.35A per contact and a maximum voltage rating of 50VDC or 50VAC. It is suitable for use in applications where a high-reliability connection is required.
Checking distributor stock and pricing after the page loads.
| Type | FFC Connector |
| Contact Gender | SKT |
| Number of Contacts | 21 |
| Terminal Pitch | 0.3mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 0.35/ContactA |
| Max Voltage Rating | 50VDC|50VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |