The FB10S027JA2-R6000 is a 27-contact FFC connector with a SKT contact gender and 0.3mm terminal pitch. It features a right-angle body orientation and is designed for surface mount applications. The connector has a maximum operating temperature range of -40°C to 85°C and a maximum current rating of 0.35A per contact. It is rated for 50VDC and 50VAC and is suitable for use in flexible flat cable and flexible printed circuit applications.
Checking distributor stock and pricing after the page loads.
| Type | FFC Connector |
| Contact Gender | SKT |
| Number of Contacts | 27 |
| Terminal Pitch | 0.3mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 0.35/ContactA |
| Max Voltage Rating | 50VDC|50VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |