The FB6S039JA1 is a 39-contact FPC connector with a right-angle body orientation, designed for surface mount applications. It features a terminal pitch of 0.3mm and a termination method of solder. The connector is rated for a maximum current of 0.35A per contact and operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | FPC Connector |
| Contact Gender | RCP |
| Number of Contacts | 39 |
| Terminal Pitch | 0.3mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 0.35/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |