The FF02S35SV1-R3000 is a 35-contact FPC connector from Japan Aviation Electronics Industry. It features a SKT contact gender and a 0.3mm terminal pitch with 2 rows of contacts. The connector is designed for surface mount applications and has a maximum operating temperature range of -40 to 85°C. It can handle a maximum current rating of 0.35A per contact and a maximum voltage rating of 50VDC or 50VAC.
Checking distributor stock and pricing after the page loads.
| Type | FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 35 |
| Terminal Pitch | 0.3mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 0.35/ContactA |
| Max Voltage Rating | 50VDC|50VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |