The FF02S40SV1-R3000 is a 40-contact FPC connector with SKT contact gender and a 0.3mm terminal pitch. It features a 2-row design and solder termination method. The connector is rated for operation between -40°C and 85°C. It is designed for surface mount applications and has a maximum current rating of 0.35A per contact and a maximum voltage rating of 50VDC or 50VAC.
Checking distributor stock and pricing after the page loads.
| Type | FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 40 |
| Terminal Pitch | 0.3mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 0.35/ContactA |
| Max Voltage Rating | 50VDC|50VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |