Conn Board to Board PL 44 POS 0.5mm Solder RA Cable Mount
Japan Aviation Electronics Industry FI-D44C2-T technical specifications.
| Type | Board to Board |
| Gender | PL |
| Number of Contacts | 44 |
| Terminal Pitch | 0.5mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Height | 4.22mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Japan Aviation Electronics Industry FI-D44C2-T to view detailed technical specifications.
No datasheet is available for this part.