High-speed fine pitch connector receptacle featuring 31 female contacts with a 0.5mm pitch. Surface mount termination and right-angle mounting style facilitate efficient PCB assembly. Tin contact finish ensures reliable electrical connection.
Japan Aviation Electronics Industry FI-RE31S-HF-R1500 technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 31 |
| Contact Gender | FEMALE |
| Mounting Style | RIGHT ANGLE |
| Contact Finish Termination | TIN |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Japan Aviation Electronics Industry FI-RE31S-HF-R1500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.