Conn High Speed Fine Pitch Connector RCP 31 POS 0.5mm Solder ST SMD T/R
Japan Aviation Electronics Industry FI-RE31S-VF-R1300 technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 31 |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | TIN |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.51 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Japan Aviation Electronics Industry FI-RE31S-VF-R1300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.