High-speed, fine-pitch connector receptacle featuring 51 female contacts. Surface mount termination with a straight mounting style and a 0.5mm pitch. Designed for board-to-board applications, this component utilizes tin contact finish for reliable termination.
Japan Aviation Electronics Industry FI-RE51S-VF-R1300 technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 51 |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | TIN |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.51 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Japan Aviation Electronics Industry FI-RE51S-VF-R1300 to view detailed technical specifications.
No datasheet is available for this part.