The FI-S2P-HFE is a right angle FFC/FPC connector with a rated current of 1A and an operating temperature range of -40°C to 80°C. It features a commercial reliability rating and is designed for surface mount applications. The connector has a glass filled liquid crystal polymer insulator and a beige color. It is part of the FI series from Japan Aviation Electronics Industry.
Japan Aviation Electronics Industry FI-S2P-HFE technical specifications.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -40 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER |
| Total Number of Contacts | 2 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | FI |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 1 |
| Insulator Color | BEIGE |
| Number Of PCB Rows | 1 |
| Number Of Connectors | ONE |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.