This 6-pin right angle female header is designed for surface mount applications and features a glass filled liquid crystal polymer insulator. It has a maximum operating temperature of 80°C and a minimum operating temperature of -40°C. The header is rated for a signal current of 1A and is compliant with the RoHS directive.
Sign in to ask questions about the Japan Aviation Electronics Industry FI-S6P-HFE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Japan Aviation Electronics Industry FI-S6P-HFE technical specifications.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -40 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER |
| Total Number of Contacts | 6 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | FI |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 1 |
| Insulator Color | BEIGE |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 1 |
| Number Of Connectors | ONE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Japan Aviation Electronics Industry FI-S6P-HFE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.