
Conn Housing PL 8 POS 1.25mm Crimp ST Cable Mount Black
Sign in to ask questions about the Japan Aviation Electronics Industry FI-S8S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Japan Aviation Electronics Industry FI-S8S technical specifications.
| Terminal Pitch (mm) | 1.25 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 1 |
| Product Length (mm) | 13.5 |
| Product Depth (mm) | 1.8 |
| Product Height (mm) | 5.9 |
| Length Tolerance (mm) | ±0.3 |
| Depth Tolerance (mm) | ±0.2 |
| Height Tolerance (mm) | ±0.3 |
| Type | Housing |
| Gender | PL |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 200VDC|200VAC |
| Keyed | Yes |
| Cage Code | S4549 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Japan Aviation Electronics Industry FI-S8S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.