
The FI-SE20MRE is a 20-contact FPC connector with a right-angle body orientation and surface-mount termination. It features a terminal pitch of 1.25mm and a product length of 31.5mm. The connector is designed for use in temperatures ranging from -40°C to 80°C and has a maximum current rating of 1 ampere per contact. The FI-SE20MRE is suitable for use in a variety of applications, including fiber optic connections.
Sign in to ask questions about the Japan Aviation Electronics Industry FI-SE20MRE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Japan Aviation Electronics Industry FI-SE20MRE technical specifications.
| Terminal Pitch (mm) | 1.25 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 31.5 |
| Product Depth (mm) | 8.9 |
| Product Height (mm) | 2 |
| Length Tolerance (mm) | ±0.2 |
| Depth Tolerance (mm) | ±0.4 |
| Height Tolerance (mm) | ±0.15 |
| Type | FPC Connector |
| Contact Gender | F |
| Number of Contacts | 20 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Max Current Rating | 1/ContactA |
| Cage Code | S4549 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Japan Aviation Electronics Industry FI-SE20MRE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.