
20-position, 1.25mm pitch wire-to-board connector with right-angle body orientation and surface-mount termination. Features a single row of contacts and a solder termination method. Operating temperature range from -40°C to 80°C, with a maximum current rating of 1A per contact. Dimensions include a product length of 31.9mm, depth of 8.8mm, and height of 1.96mm.
Japan Aviation Electronics Industry FI-SEB20P-HFE technical specifications.
| Terminal Pitch (mm) | 1.25 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 31.9 |
| Product Depth (mm) | 8.8 |
| Product Height (mm) | 1.96 |
| Type | Wire to Board |
| Gender | RCP |
| Number of Contacts | 20 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Max Current Rating | 1/ContactA |
| Cage Code | S4549 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Japan Aviation Electronics Industry FI-SEB20P-HFE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.