Japan Aviation Electronics Industry FO-BD2-P technical specifications.
| Type | SFP Adapter |
| Gender | PL/PL |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.