Conn FPC Connector SKT 23 POS 0.2mm Solder RA SMD T/R
Japan Aviation Electronics Industry FR02C023JA1-R5000 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 23 |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 0.25 |
| Dielectric Withstanding Voltage | 350VAC |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Plating Thickness | 4u |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.