The IL-12P-S3FP2-1 is a 12-contact HDR wire to board header with a right angle body orientation and through hole mounting. It features a terminal pitch of 2.5mm and a termination method of solder. The header has a height of 6.5mm and operates over a temperature range of -40 to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 12 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Height | 6.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |