Conn Shrouded Header PIN 2 POS 2.5mm Solder RA Thru-Hole
Checking distributor stock and pricing after the page loads.
| Type | Shrouded Header |
| Gender | PIN |
| Number of Contacts | 2 |
| Terminal Pitch | 2.5mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |