This 2-position HDR wire to board header features a right angle body orientation and a termination method of solder. It is designed for through hole mounting and has a terminal pitch of 2.5mm. The header has a maximum current rating of 3A and a height of 6.5mm. It is suitable for applications where a compact and reliable connection is required.
Checking distributor stock and pricing after the page loads.
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 2 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Height | 6.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |