The IL-312-A60P-VF-A1-E3500 is a commercial-grade, surface mount header from Japan Aviation Electronics Industry. It features 60 male contacts and a maximum operating temperature of 85°C, with a minimum operating temperature of -40°C. The header is designed for use in applications requiring a rated current of 0.3A and a dielectric withstanding voltage of 500VAC. It is available in a straight mounting style with a black insulator color and a plating thickness of 4 microns.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 60 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 0.3 |
| Dielectric Withstanding Voltage | 500VAC |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Plating Thickness | 4u |
| Number Of Connectors | ONE |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |